


ALH406K161C064 | |
|---|---|
DigiKey Part Number | 338-ALH406K161C064-ND |
Manufacturer | |
Manufacturer Product Number | ALH406K161C064 |
Description | CAP FILM 40UF 160VAC RAD 4 LEAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 160V Polypropylene (PP) Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | ALH406K161C064 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Packaging Bulk | Height - Seated (Max) 1.811" (46.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 160V | Ratings AEC-Q200 |
Dielectric Material | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
ESR (Equivalent Series Resistance) 7.6 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,45520 € | 422,76 € |
| Unit Price without VAT: | 8,45520 € |
|---|---|
| Unit Price with VAT: | 10,06169 € |

