


ALH405K251A072 | |
|---|---|
DigiKey Part Number | 338-ALH405K251A072-ND |
Manufacturer | |
Manufacturer Product Number | ALH405K251A072 |
Description | CAP FILM 4UF 10% 250VAC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ALH405K251A072 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Packaging Bulk | Height - Seated (Max) 1.331" (33.80mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 250V | Ratings AEC-Q200 |
Dielectric Material | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
ESR (Equivalent Series Resistance) 5.9 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,91717 € | 345,09 € |
| Unit Price without VAT: | 1,91717 € |
|---|---|
| Unit Price with VAT: | 2,28143 € |

