


ALH335K161A032 | |
|---|---|
DigiKey Part Number | 338-ALH335K161A032-ND |
Manufacturer | |
Manufacturer Product Number | ALH335K161A032 |
Description | CAP FILM 3.3UF 10% 160VAC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 160V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ALH335K161A032 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Packaging Bulk | Height - Seated (Max) 0.898" (22.80mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 160V | Ratings AEC-Q200 |
Dielectric Material | Features 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
ESR (Equivalent Series Resistance) 11.3 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,49096 € | 357,83 € |
| Unit Price without VAT: | 1,49096 € |
|---|---|
| Unit Price with VAT: | 1,77424 € |

