


ALH105K401A052 | |
|---|---|
DigiKey Part Number | 338-ALH105K401A052-ND |
Manufacturer | |
Manufacturer Product Number | ALH105K401A052 |
Description | CAP FILM 1UF 10% 400VAC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ALH105K401A052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10.3 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.134" (28.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,39800 € | 23,98 € |
| 50 | 2,00900 € | 100,45 € |
| 110 | 1,87364 € | 206,10 € |
| 550 | 1,67500 € | 921,25 € |
| 1.100 | 1,61348 € | 1.774,83 € |
| 2.530 | 1,55377 € | 3.931,04 € |
| 5.060 | 1,51365 € | 7.659,07 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

