Direct
Parametric Equivalent



ALH105K161A022 | |
|---|---|
DigiKey Part Number | 338-ALH105K161A022-ND |
Manufacturer | |
Manufacturer Product Number | ALH105K161A022 |
Description | CAP FILM 1UF 10% 160VAC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | ALH105K161A022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 30.3 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,24593 € | 373,78 € |
| Unit Price without VAT: | 1,24593 € |
|---|---|
| Unit Price with VAT: | 1,48266 € |



