Upgrade
Similar
Upgrade
Upgrade
Similar

AHA476M35E16T-F | |
|---|---|
DigiKey Part Number | AHA476M35E16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHA476M35E16T-F |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.9Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 142.8 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 4.9Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M50E16T-F | Cornell Dubilier Knowles | 3.022 | 338-2201-1-ND | 1,33000 € | Upgrade |
| AFK476M35D16T-F | Cornell Dubilier Knowles | 1.768 | 338-2200-1-ND | 0,99000 € | Similar |
| EEE-FK1H470P | Panasonic Industry | 37.088 | PCE3815CT-ND | 0,62000 € | Upgrade |
| EEV476M050S9LAA | KEMET | 0 | EEV476M050S9LAA-ND | 0,10822 € | Upgrade |
| EEE-FT1V470AR | Panasonic Industry | 0 | PCE5014CT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29670 € | 296,70 € |
| Unit Price without VAT: | 0,29670 € |
|---|---|
| Unit Price with VAT: | 0,35307 € |






