Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

AHA476M06C12T-F | |
|---|---|
DigiKey Part Number | AHA476M06C12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AHA476M06C12T-F |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10.6Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 78.2 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 10.6Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M06B12T-F | Cornell Dubilier Knowles | 1.090 | 338-2196-1-ND | 0,77000 € | Similar |
| AFK476M06C12T-F | Cornell Dubilier Knowles | 0 | AFK476M06C12T-F-ND | 0,31280 € | Similar |
| EEV476M016S9DAA | KEMET | 0 | EEV476M016S9DAA-ND | 0,06202 € | Upgrade |
| EEV476M6R3S9DAA | KEMET | 0 | EEV476M6R3S9DAA-ND | 0,06061 € | Upgrade |
| EMZA160ARA470ME61G | Chemi-Con | 8.027 | 565-EMZA160ARA470ME61GCT-ND | 0,57000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16998 € | 339,96 € |
| Unit Price without VAT: | 0,16998 € |
|---|---|
| Unit Price with VAT: | 0,20228 € |







