
AHA475M2AE16T-F | |
|---|---|
DigiKey Part Number | 338-AHA475M2AE16T-FCT-ND - Cut Tape (CT) 338-AHA475M2AE16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA475M2AE16T-F |
Description | CAP ALUM 4.7UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 63.5Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 63.5Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 51 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73100 € | 7,31 € |
| 50 | 0,56120 € | 28,06 € |
| 100 | 0,50740 € | 50,74 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

