
AHA226M2AF24T-F | |
|---|---|
DigiKey Part Number | 338-AHA226M2AF24T-FTR-ND - Tape & Reel (TR) 338-AHA226M2AF24T-FCT-ND - Cut Tape (CT) 338-AHA226M2AF24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA226M2AF24T-F |
Description | CAP ALUM 22UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 13.6Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 13.6Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 93.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91600 € | 9,16 € |
| 50 | 0,70820 € | 35,41 € |
| 100 | 0,64240 € | 64,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52936 € | 264,68 € |
| 1.000 | 0,49375 € | 493,75 € |
| 1.500 | 0,47579 € | 713,68 € |
| 2.500 | 0,45576 € | 1.139,40 € |
| 3.500 | 0,44399 € | 1.553,96 € |
| 5.000 | 0,43262 € | 2.163,10 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

