AHA series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA225M50B12T-F

DigiKey Part Number
338-3961-2-ND - Tape & Reel (TR)
338-3961-1-ND - Cut Tape (CT)
338-3961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA225M50B12T-F
Description
CAP ALUM 2.2UF 20% 50V SMD
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90.5Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
90.5Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Ripple Current @ High Frequency
27.2 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34500 €3,45 €
500,25740 €12,87 €
1000,22960 €22,96 €
5000,18168 €90,84 €
1.0000,16656 €166,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15268 €305,36 €
4.0000,14230 €569,20 €
6.0000,13706 €822,36 €
10.0000,13122 €1.312,20 €
14.0000,12779 €1.789,06 €
20.0000,12447 €2.489,40 €
24.0000,12409 €2.978,16 €
48.0000,11756 €5.642,88 €
50.0000,11728 €5.864,00 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €