
AHA107M50F24T-F | |
|---|---|
DigiKey Part Number | 338-AHA107M50F24T-FTR-ND - Tape & Reel (TR) 338-AHA107M50F24T-FCT-ND - Cut Tape (CT) 338-AHA107M50F24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA107M50F24T-F |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 2Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 187 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,82900 € | 8,29 € |
| 50 | 0,63960 € | 31,98 € |
| 100 | 0,57950 € | 57,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47624 € | 238,12 € |
| 1.000 | 0,44371 € | 443,71 € |
| 1.500 | 0,42729 € | 640,94 € |
| 2.500 | 0,40898 € | 1.022,45 € |
| 3.500 | 0,39823 € | 1.393,80 € |
| 5.000 | 0,38783 € | 1.939,15 € |
| 6.000 | 0,38289 € | 2.297,34 € |
| 12.000 | 0,36617 € | 4.394,04 € |
| 12.500 | 0,36528 € | 4.566,00 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

