
AFK687M63R44T-F | |
|---|---|
DigiKey Part Number | 338-2221-2-ND - Tape & Reel (TR) 338-2221-1-ND - Cut Tape (CT) 338-2221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK687M63R44T-F |
Description | CAP ALUM 680UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK687M63R44T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.268 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.69 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.827" W (19.00mm x 21.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,29400 € | 32,94 € |
| 50 | 2,68200 € | 134,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,43448 € | 304,31 € |
| 250 | 2,28368 € | 570,92 € |
| 375 | 2,20760 € | 827,85 € |
| 625 | 2,12282 € | 1.326,76 € |
| 875 | 2,07298 € | 1.813,86 € |
| 1.250 | 2,02486 € | 2.531,07 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

