


AFK687M50P44VT-F | |
|---|---|
DigiKey Part Number | 338-4230-2-ND - Tape & Reel (TR) 338-4230-1-ND - Cut Tape (CT) 338-4230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK687M50P44VT-F |
Description | CAP ALUM 680UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.208 A @ 120 Hz |
Part Status Active | Impedance 73 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.748" (19.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 73mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 € | 5,91 € |
| 10 | 4,12800 € | 41,28 € |
| 50 | 3,39440 € | 169,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 3,09752 € | 387,19 € |
| 250 | 2,91660 € | 729,15 € |
| 375 | 2,82539 € | 1.059,52 € |
| 625 | 2,72371 € | 1.702,32 € |
| 875 | 2,66395 € | 2.330,96 € |
| 1.250 | 2,60625 € | 3.257,81 € |
| Unit Price without VAT: | 5,91000 € |
|---|---|
| Unit Price with VAT: | 7,03290 € |

