Parametric Equivalent
Direct
Direct
Direct
Direct

AFK686M25D16B-F | |
|---|---|
DigiKey Part Number | AFK686M25D16B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK686M25D16B-F |
Description | CAP ALUM 68UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Impedance 360 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK686M25D16T-F | Cornell Dubilier Knowles | 0 | 338-2215-1-ND | 0,99000 € | Parametric Equivalent |
| EEE-FK1E680AP | Panasonic Industry | 1.128 | PCE4412CT-ND | 0,51000 € | Direct |
| EEE-FK1E680P | Panasonic Industry | 6.357 | PCE3806CT-ND | 0,43000 € | Direct |
| UCL1E680MCL1GS | Nichicon | 0 | 493-3936-2-ND | 0,13537 € | Direct |
| UUD1E680MCL1GS | Nichicon | 4.700 | 493-2275-1-ND | 0,37000 € | Direct |





