


AFK567M50P44VT-F | |
|---|---|
DigiKey Part Number | 338-4228-2-ND - Tape & Reel (TR) 338-4228-1-ND - Cut Tape (CT) 338-4228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK567M50P44VT-F |
Description | CAP ALUM 560UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 73mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 73mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.208 A @ 120 Hz | |
Impedance | 73 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 4,53700 € | 45,37 € |
| 50 | 3,74240 € | 187,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 3,10344 € | 387,93 € |
| 250 | 2,92176 € | 730,44 € |
| 375 | 2,83013 € | 1.061,30 € |
| 625 | 2,72798 € | 1.704,99 € |
| 875 | 2,66797 € | 2.334,47 € |
| 1.250 | 2,61002 € | 3.262,53 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

