
AFK478M16R44T-F | |
|---|---|
DigiKey Part Number | 338-2213-2-ND - Tape & Reel (TR) 338-2213-1-ND - Cut Tape (CT) 338-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK478M16R44T-F |
Description | CAP ALUM 4700UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 33mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.545 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.06 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.827" W (19.00mm x 21.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,27000 € | 32,70 € |
| 50 | 2,66380 € | 133,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,41832 € | 302,29 € |
| 250 | 2,26876 € | 567,19 € |
| 375 | 2,19328 € | 822,48 € |
| 625 | 2,10918 € | 1.318,24 € |
| 875 | 2,05975 € | 1.802,28 € |
| 1.250 | 2,01201 € | 2.515,01 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

