
AFK478M10P44T-F | |
|---|---|
DigiKey Part Number | 338-2212-2-ND - Tape & Reel (TR) 338-2212-1-ND - Cut Tape (CT) 338-2212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK478M10P44T-F |
Description | CAP ALUM 4700UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.748" W (17.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 2,88100 € | 28,81 € |
| 50 | 2,33320 € | 116,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,11168 € | 263,96 € |
| 250 | 1,97656 € | 494,14 € |
| 375 | 1,90840 € | 715,65 € |
| 625 | 1,83242 € | 1.145,26 € |
| 875 | 1,78777 € | 1.564,30 € |
| 1.250 | 1,74463 € | 2.180,79 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

