
AFK476M35D16T-F | |
|---|---|
DigiKey Part Number | 338-2200-2-ND - Tape & Reel (TR) 338-2200-1-ND - Cut Tape (CT) 338-2200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK476M35D16T-F |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Impedance 360 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV47M6.3X6.1 | Rubycon | 290 | 1189-35JZV47M6.3X6.1CT-ND | 0,54000 € | Direct |
| 35TZV47M6.3X6.1 | Rubycon | 24.601 | 1189-1625-1-ND | 0,42000 € | Direct |
| UCL1V470MCL1GS | Nichicon | 12.653 | 493-3951-1-ND | 0,48000 € | Direct |
| EEE-FT1H470AP | Panasonic Industry | 215 | PCE5023CT-ND | 0,62000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63300 € | 6,33 € |
| 50 | 0,48280 € | 24,14 € |
| 100 | 0,43520 € | 43,52 € |
| 500 | 0,35322 € | 176,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32736 € | 327,36 € |
| 2.000 | 0,30589 € | 611,78 € |
| 3.000 | 0,29506 € | 885,18 € |
| 5.000 | 0,28298 € | 1.414,90 € |
| 7.000 | 0,27588 € | 1.931,16 € |
| 10.000 | 0,26902 € | 2.690,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

