
AFK476M2AH32T-F | |
|---|---|
DigiKey Part Number | 338-2199-2-ND - Tape & Reel (TR) 338-2199-1-ND - Cut Tape (CT) 338-2199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK476M2AH32T-F |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 320mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | AFK476M2AH32T-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 320mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,60000 € | 16,00 € |
| 50 | 1,26620 € | 63,31 € |
| 100 | 1,16070 € | 116,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,07295 € | 214,59 € |
| 400 | 1,00003 € | 400,01 € |
| 600 | 0,96322 € | 577,93 € |
| 1.000 | 0,92221 € | 922,21 € |
| 1.400 | 0,89810 € | 1.257,34 € |
| 2.000 | 0,87481 € | 1.749,62 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

