Parametric Equivalent
Direct
Direct
Direct

AFK476M06B12B-F | |
|---|---|
DigiKey Part Number | AFK476M06B12B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK476M06B12B-F |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Impedance 1.35 Ohms |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Surface Mount Land Size 0.169" L x 0.217" W (4.30mm x 5.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M06B12T-F | Cornell Dubilier Knowles | 1.090 | 338-2196-1-ND | 0,77000 € | Parametric Equivalent |
| EEE-FK0J470UR | Panasonic Industry | 0 | PCE3770CT-ND | 0,35000 € | Direct |
| EEE-FKJ470UAR | Panasonic Industry | 13.213 | PCE4374CT-ND | 0,40000 € | Direct |
| UCL0J470MCL6GS | Nichicon | 0 | 493-3885-2-ND | 0,11175 € | Direct |




