AFK475M80D16T-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Panasonic Industry
In Stock: 1.928
Unit Price: 0,50000 €
Datasheet
4.7 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK475M80D16T-F

DigiKey Part Number
338-2195-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFK475M80D16T-F
Description
CAP ALUM 4.7UF 20% 80V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4.7 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
40 mA @ 100 kHz
Impedance
3 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35283 €352,83 €
Manufacturers Standard Package
Unit Price without VAT:0,35283 €
Unit Price with VAT:0,41987 €