
AFK475M63C12T-F | |
|---|---|
DigiKey Part Number | 338-2194-2-ND - Tape & Reel (TR) 338-2194-1-ND - Cut Tape (CT) 338-2194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK475M63C12T-F |
Description | CAP ALUM 4.7UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 37.5 mA @ 120 Hz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.256" W (5.30mm x 6.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58500 € | 5,85 € |
| 50 | 0,44440 € | 22,22 € |
| 100 | 0,40000 € | 40,00 € |
| 500 | 0,32334 € | 161,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29919 € | 299,19 € |
| 2.000 | 0,27911 € | 558,22 € |
| 3.000 | 0,26898 € | 806,94 € |
| 5.000 | 0,25768 € | 1.288,40 € |
| 7.000 | 0,25105 € | 1.757,35 € |
| 10.000 | 0,24463 € | 2.446,30 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

