


AFK337M2AR44VT-F | |
|---|---|
DigiKey Part Number | 338-4231-2-ND - Tape & Reel (TR) 338-4231-1-ND - Cut Tape (CT) 338-4231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK337M2AR44VT-F |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 687.8 mA @ 120 Hz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 4,31700 € | 43,17 € |
| 50 | 3,55420 € | 177,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 3,24560 € | 405,70 € |
| 250 | 3,05760 € | 764,40 € |
| 375 | 2,96277 € | 1.111,04 € |
| 625 | 2,85709 € | 1.785,68 € |
| 875 | 2,79498 € | 2.445,61 € |
| 1.250 | 2,73501 € | 3.418,76 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |

