AFK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK337M25F24T-F

DigiKey Part Number
338-2187-2-ND - Tape & Reel (TR)
338-2187-1-ND - Cut Tape (CT)
338-2187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK337M25F24T-F
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
AFK337M25F24T-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.394" W (8.30mm x 10.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.158
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
100,99700 €9,97 €
500,85500 €42,75 €
1000,77870 €77,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,64746 €323,73 €
1.0000,60615 €606,15 €
1.5000,58531 €877,97 €
2.5000,56207 €1.405,17 €
3.5000,54842 €1.919,47 €
5.0000,53523 €2.676,15 €
6.0000,52896 €3.173,76 €
12.0000,51233 €6.147,96 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €