
AFK337M10F24T-F | |
|---|---|
DigiKey Part Number | 338-2185-2-ND - Tape & Reel (TR) 338-2185-1-ND - Cut Tape (CT) 338-2185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK337M10F24T-F |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,16300 € | 11,63 € |
| 50 | 0,90740 € | 45,37 € |
| 100 | 0,82690 € | 82,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55772 € | 278,86 € |
| 1.000 | 0,52065 € | 520,65 € |
| 1.500 | 0,50193 € | 752,89 € |
| 2.500 | 0,48108 € | 1.202,70 € |
| 3.500 | 0,46882 € | 1.640,87 € |
| 5.000 | 0,45698 € | 2.284,90 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

