
AFK227M10E16T-F | |
|---|---|
DigiKey Part Number | 338-2167-2-ND - Tape & Reel (TR) 338-2167-1-ND - Cut Tape (CT) 338-2167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M10E16T-F |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.374" W (8.30mm x 9.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,94800 € | 9,48 € |
| 50 | 0,73380 € | 36,69 € |
| 100 | 0,66600 € | 66,60 € |
| 500 | 0,54964 € | 274,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51298 € | 512,98 € |
| 2.000 | 0,48252 € | 965,04 € |
| 3.000 | 0,46716 € | 1.401,48 € |
| 5.000 | 0,45003 € | 2.250,15 € |
| 7.000 | 0,43997 € | 3.079,79 € |
| 10.000 | 0,43026 € | 4.302,60 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

