
AFK226M25C12T-F | |
|---|---|
DigiKey Part Number | 338-2161-2-ND - Tape & Reel (TR) 338-2161-1-ND - Cut Tape (CT) 338-2161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK226M25C12T-F |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.256" W (5.30mm x 6.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56100 € | 5,61 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,38280 € | 38,28 € |
| 500 | 0,30892 € | 154,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28562 € | 285,62 € |
| 2.000 | 0,26625 € | 532,50 € |
| 3.000 | 0,25648 € | 769,44 € |
| 5.000 | 0,24559 € | 1.227,95 € |
| 7.000 | 0,23918 € | 1.674,26 € |
| 10.000 | 0,23300 € | 2.330,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

