Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar

AFK157M63H32T-F | |
|---|---|
DigiKey Part Number | AFK157M63H32T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFK157M63H32T-F |
Description | CAP ALUM 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Capacitance | Impedance 160 mOhms |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Surface Mount Land Size 0.531" L x 0.590" W (13.50mm x 15.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK157M63H32VT-F | Cornell Dubilier Knowles | 0 | AFK157M63H32VT-F-ND | 1,77085 € | Direct |
| AFK157M80H32VT-F | Cornell Dubilier Knowles | 0 | AFK157M80H32VT-F-ND | 1,77085 € | Upgrade |
| AFK157M63H32B-F | Cornell Dubilier Knowles | 0 | AFK157M63H32B-F-ND | 0,00000 € | Parametric Equivalent |
| AFK157M80H32B-F | Cornell Dubilier Knowles | 0 | AFK157M80H32B-F-ND | 0,00000 € | Parametric Equivalent |
| AFK157M80H32T-F | Cornell Dubilier Knowles | 2.414 | 338-2156-1-ND | 2,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,35040 € | 270,08 € |
| Unit Price without VAT: | 1,35040 € |
|---|---|
| Unit Price with VAT: | 1,60698 € |





