
AFK157M25F24T-F | |
|---|---|
DigiKey Part Number | 338-2152-2-ND - Tape & Reel (TR) 338-2152-1-ND - Cut Tape (CT) 338-2152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK157M25F24T-F |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,16300 € | 11,63 € |
| 50 | 0,90740 € | 45,37 € |
| 100 | 0,82690 € | 82,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68818 € | 344,09 € |
| 1.000 | 0,64454 € | 644,54 € |
| 1.500 | 0,62252 € | 933,78 € |
| 2.500 | 0,59798 € | 1.494,95 € |
| 3.500 | 0,58355 € | 2.042,42 € |
| 5.000 | 0,56962 € | 2.848,10 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

