
AFK108M10G24T-F | |
|---|---|
DigiKey Part Number | 338-2148-2-ND - Tape & Reel (TR) 338-2148-1-ND - Cut Tape (CT) 338-2148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK108M10G24T-F |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Impedance 80 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Surface Mount Land Size 0.406" L x 0.473" W (10.30mm x 12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,87000 € | 8,70 € |
| 50 | 0,67180 € | 33,59 € |
| 100 | 0,60900 € | 60,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50106 € | 250,53 € |
| 1.000 | 0,46705 € | 467,05 € |
| 1.500 | 0,44988 € | 674,82 € |
| 2.500 | 0,43075 € | 1.076,88 € |
| 3.500 | 0,41951 € | 1.468,29 € |
| 5.000 | 0,40864 € | 2.043,20 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

