
AFK108M06F24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK108M06F24VT-FTR-ND - Tape & Reel (TR) 338-AFK108M06F24VT-FCT-ND - Cut Tape (CT) 338-AFK108M06F24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK108M06F24VT-F |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,18400 € | 21,84 € |
| 50 | 1,74900 € | 87,45 € |
| 100 | 1,61200 € | 161,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37642 € | 688,21 € |
| 1.000 | 1,30236 € | 1.302,36 € |
| 1.500 | 1,26499 € | 1.897,49 € |
| 2.500 | 1,22336 € | 3.058,40 € |
| 3.500 | 1,19891 € | 4.196,18 € |
| 5.000 | 1,17528 € | 5.876,40 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |

