Parametric Equivalent
Parametric Equivalent

AFK107M80H32VT-F | |
|---|---|
DigiKey Part Number | AFK107M80H32VT-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFK107M80H32VT-F |
Description | CAP ALUM 100UF 20% 80V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 320mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 320mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,79315 € | 717,26 € |
| Unit Price without VAT: | 1,79315 € |
|---|---|
| Unit Price with VAT: | 2,13385 € |


