Parametric Equivalent
Direct
Direct
Direct

AFK107M35X16B-F | |
|---|---|
DigiKey Part Number | AFK107M35X16B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK107M35X16B-F |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Impedance 340 mOhms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.323" (8.20mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Surface Mount Land Size 0.260" L x 0.307" W (6.60mm x 7.80mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M35X16T-F | Cornell Dubilier Knowles | 5.868 | 338-2144-1-ND | 1,21000 € | Parametric Equivalent |
| EEE-FK1V101XP | Panasonic Industry | 15.107 | PCE3836CT-ND | 0,54000 € | Direct |
| EMZA350ARA101MF80G | Chemi-Con | 0 | 565-EMZA350ARA101MF80GCT-ND | 0,71000 € | Direct |
| UCL1V101MCL6GS | Nichicon | 35.648 | 493-3953-1-ND | 0,59000 € | Direct |





