
AFK107M2AP44T-F | |
|---|---|
DigiKey Part Number | 338-2142-2-ND - Tape & Reel (TR) 338-2142-1-ND - Cut Tape (CT) 338-2142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M2AP44T-F |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 594.8 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 793 mA @ 100 kHz |
Capacitance | Impedance 170 mOhms |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100kHz | Surface Mount Land Size 0.669" L x 0.748" W (17.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 2,96900 € | 29,69 € |
| 50 | 2,40840 € | 120,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,18176 € | 272,72 € |
| 250 | 2,04364 € | 510,91 € |
| 375 | 1,97392 € | 740,22 € |
| 625 | 1,89624 € | 1.185,15 € |
| 875 | 1,85057 € | 1.619,25 € |
| 1.250 | 1,80646 € | 2.258,07 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |

