Parametric Equivalent
Direct
Direct
Direct
Direct

AFK107M25E16B-F | |
|---|---|
DigiKey Part Number | AFK107M25E16B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK107M25E16B-F |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Impedance 260 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.256" (6.50mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.374" W (8.30mm x 9.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M25E16T-F | Cornell Dubilier Knowles | 6.000 | 338-2141-1-ND | 1,02000 € | Parametric Equivalent |
| EEE-FK1E101AP | Panasonic Industry | 605 | PCE4414CT-ND | 0,74000 € | Direct |
| EEE-FK1E101P | Panasonic Industry | 0 | PCE3796CT-ND | 0,62000 € | Direct |
| UCD1E101MCL6GS | Nichicon | 21.204 | 493-6198-1-ND | 0,54000 € | Direct |
| UCL1E101MCL6GS | Nichicon | 588 | 493-3938-1-ND | 0,61000 € | Direct |





