10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK106M35C12T-F

DigiKey Part Number
338-2134-2-ND - Tape & Reel (TR)
338-2134-1-ND - Cut Tape (CT)
338-2134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK106M35C12T-F
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
AFK106M35C12T-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
160 mA @ 100 kHz
Capacitance
Impedance
700 mOhms
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Surface Mount Land Size
0.209" L x 0.256" W (5.30mm x 6.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.143
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44500 €4,45 €
500,33540 €16,77 €
1000,30050 €30,05 €
5000,24020 €120,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22119 €221,19 €
2.0000,20539 €410,78 €
3.0000,19741 €592,23 €
5.0000,18851 €942,55 €
7.0000,18329 €1.283,03 €
10.0000,17824 €1.782,40 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €