Similar
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

AFC475M35B12T-F | |
|---|---|
DigiKey Part Number | AFC475M35B12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFC475M35B12T-F |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 42.4Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Capacitance | Impedance 3 Ohms |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.213" (5.40mm) |
ESR (Equivalent Series Resistance) 42.4Ohm @ 120Hz | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK475M35B12T-F | Cornell Dubilier Knowles | 0 | AFK475M35B12T-F-ND | 0,21357 € | Similar |
| EEV475M035S9BAA | KEMET | 0 | EEV475M035S9BAA-ND | 0,04957 € | Upgrade |
| EXV475M035S9BAA | KEMET | 0 | EXV475M035S9BAA-ND | 0,04957 € | Upgrade |
| UWT1V4R7MCL1GB | Nichicon | 9.130 | 493-2197-1-ND | 0,26000 € | Parametric Equivalent |
| UWZ1V4R7MCL1GB | Nichicon | 0 | 493-9955-1-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18565 € | 371,30 € |
| Unit Price without VAT: | 0,18565 € |
|---|---|
| Unit Price with VAT: | 0,22092 € |






