Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

AFC336M25D16T-F | |
|---|---|
DigiKey Part Number | AFC336M25D16T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFC336M25D16T-F |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Capacitance | Impedance 1 Ohms |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.213" (5.40mm) |
ESR (Equivalent Series Resistance) 7Ohm @ 120Hz | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK336M25C12T-F | Cornell Dubilier Knowles | 4.678 | 338-2179-1-ND | 0,63000 € | Similar |
| AFK336M25D16T-F | Cornell Dubilier Knowles | 0 | AFK336M25D16T-F-ND | 0,36416 € | Similar |
| EMVY250ARA330MF55G | Chemi-Con | 238 | 565-EMVY250ARA330MF55GCT-ND | 0,47000 € | Direct |
| EEV336M025S9GAA | KEMET | 14.835 | 399-EEV336M025S9GAACT-ND | 0,36000 € | Upgrade |
| EEV336M035S9GAA | KEMET | 0 | EEV336M035S9GAA-ND | 0,07004 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24517 € | 245,17 € |
| Unit Price without VAT: | 0,24517 € |
|---|---|
| Unit Price with VAT: | 0,29175 € |







