Upgrade

AFC227M16G24B-F | |
|---|---|
DigiKey Part Number | AFC227M16G24B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFC227M16G24B-F |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Capacitance | Impedance 150 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.402" (10.20mm) |
ESR (Equivalent Series Resistance) 1.2Ohm @ 120Hz | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214097601E3 | Vishay Beyschlag/Draloric/BC Components | 2.780 | 56-MAL214097601E3CT-ND | 2,40000 € | Upgrade |


