
AFC106M16B12T-F | |
|---|---|
DigiKey Part Number | 338-AFC106M16B12T-FTR-ND - Tape & Reel (TR) 338-AFC106M16B12T-FCT-ND - Cut Tape (CT) 338-AFC106M16B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFC106M16B12T-F |
Description | CAP ALUM 10UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 26.5Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 26.5Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,29500 € | 14,75 € |
| 100 | 0,26380 € | 26,38 € |
| 500 | 0,20990 € | 104,95 € |
| 1.000 | 0,19292 € | 192,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17879 € | 357,58 € |
| 4.000 | 0,16705 € | 668,20 € |
| 6.000 | 0,16113 € | 966,78 € |
| 10.000 | 0,15452 € | 1.545,20 € |
| 14.000 | 0,15065 € | 2.109,10 € |
| 20.000 | 0,14690 € | 2.938,00 € |
| 24.000 | 0,14512 € | 3.482,88 € |
| 48.000 | 0,13909 € | 6.676,32 € |
| 50.000 | 0,13900 € | 6.950,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

