
AFC105M35B12T-F | |
|---|---|
DigiKey Part Number | AFC105M35B12T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFC105M35B12T-F |
Description | CAP ALUM 1UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 1 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 199Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 199Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17028 € | 340,56 € |
| Unit Price without VAT: | 0,17028 € |
|---|---|
| Unit Price with VAT: | 0,20263 € |

