
AEB686M2ES44T-F | |
|---|---|
DigiKey Part Number | AEB686M2ES44T-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEB686M2ES44T-F |
Description | CAP ALUM 68UF 20% 250V SMD |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 544.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Obsolete | Impedance 600 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |

