
AEB336M2CL32B-F | |
|---|---|
DigiKey Part Number | AEB336M2CL32B-F-ND |
Manufacturer | |
Manufacturer Product Number | AEB336M2CL32B-F |
Description | CAP ALUM 33UF 20% 160V SMD |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 258.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 470 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 160 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |

