AEB226M2DL32T-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: 1,56000 €
Datasheet
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEB226M2DL32T-F

DigiKey Part Number
AEB226M2DL32T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AEB226M2DL32T-F
Description
CAP ALUM 22UF 20% 200V SMD
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
258.5 mA @ 120 Hz
Ripple Current @ High Frequency
470 mA @ 100 kHz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types