
953BXW12KSF-F | |
|---|---|
DigiKey Part Number | 2266-953BXW12KSF-F-ND |
Manufacturer | |
Manufacturer Product Number | 953BXW12KSF-F |
Description | CAP FILM 12UF 10% 275VAC RADIAL |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 953BXW12KSF-F Models |
Category | ESR (Equivalent Series Resistance) 8 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 2.008" (51.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 2.067" (52.50mm) |
Dielectric Material | Applications EMI, RFI Suppression |

