
953BQW7KSF-F | |
|---|---|
DigiKey Part Number | 2266-953BQW7KSF-F-ND |
Manufacturer | |
Manufacturer Product Number | 953BQW7KSF-F |
Description | CAP FILM 7UF 10% 250VAC RADIAL |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 953BQW7KSF-F Models |
Category | ESR (Equivalent Series Resistance) 9 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 1.102" W (41.50mm x 28.00mm) |
Capacitance | Height - Seated (Max) 1.496" (38.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications EMI, RFI Suppression |

