735P105X9200L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950CQW5H-F

DigiKey Part Number
338-4497-ND
Manufacturer
Manufacturer Product Number
950CQW5H-F
Description
CAP FILM 5UF 6% 250VAC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
950CQW5H-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
5µF
Tolerance
±6%
Voltage Rating - AC
250V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 90°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
0.906" Dia x 1.752" L (23.00mm x 44.50mm)
Height - Seated (Max)
-
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,28000 €5,28 €
103,87900 €38,79 €
503,31820 €165,91 €
1683,03536 €509,94 €
5042,85010 €1.436,45 €
1.0082,84515 €2.867,91 €
Manufacturers Standard Package
Unit Price without VAT:5,28000 €
Unit Price with VAT:6,28320 €