
947D681K801BFJSN | |
|---|---|
DigiKey Part Number | 338-3633-ND |
Manufacturer | |
Manufacturer Product Number | 947D681K801BFJSN |
Description | CAP FILM 680UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF Film Capacitor 230V 800V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 230V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 4.409" (112.00mm) | |
Termination | Threaded, Male | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,66000 € | 104,66 € |
| 12 | 92,03833 € | 1.104,46 € |
| Unit Price without VAT: | 104,66000 € |
|---|---|
| Unit Price with VAT: | 124,54540 € |

