
947D571K102DDRSN | |
|---|---|
DigiKey Part Number | 947D571K102DDRSN-ND |
Manufacturer | |
Manufacturer Product Number | 947D571K102DDRSN |
Description | CAP FILM 570UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 570 µF Film Capacitor 230V 1000V (1kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1 mOhms |
Mfr | Operating Temperature -45°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 4.567" Dia (116.00mm) |
Capacitance | Height - Seated (Max) 3.465" (88.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - AC 230V | Lead Spacing 1.969" (50.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 118,35917 € | 2.840,62 € |
| Unit Price without VAT: | 118,35917 € |
|---|---|
| Unit Price with VAT: | 140,84741 € |

