
947D511K122DFRSN | |
|---|---|
DigiKey Part Number | 947D511K122DFRSN-ND |
Manufacturer | |
Manufacturer Product Number | 947D511K122DFRSN |
Description | CAP FILM 510UF 10% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 µF Film Capacitor 230V 1200V (1.2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.5 mOhms |
Mfr | Operating Temperature -45°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 4.567" Dia (116.00mm) |
Capacitance | Height - Seated (Max) 4.449" (113.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - AC 230V | Lead Spacing 1.969" (50.00mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 135,60958 € | 3.254,63 € |
| Unit Price without VAT: | 135,60958 € |
|---|---|
| Unit Price with VAT: | 161,37540 € |

